Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67016-016LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68K8394
Product RangeQuickie III 67016 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 10+ | $0.357 |
| 25+ | $0.346 |
| 50+ | $0.341 |
| 100+ | $0.335 |
| 250+ | $0.325 |
| 500+ | $0.316 |
| 1000+ | $0.307 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67016-016LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68K8394
Product RangeQuickie III 67016 Series
Accessory TypeStrain Relief
For Use WithQuickie III Series Wire-to-Board Connectors
No. of Positions16Positions
Strain Relief MaterialPET (Polyester)
Product RangeQuickie III 67016 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
16Positions
Product Range
Quickie III 67016 Series
For Use With
Quickie III Series Wire-to-Board Connectors
Strain Relief Material
PET (Polyester)
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
