Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDBM5W5PNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24AC7985
Product RangeDMW Series
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.630 |
| 25+ | $3.370 |
| 50+ | $3.200 |
| 100+ | $3.010 |
| 250+ | $2.800 |
| 500+ | $2.690 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDBM5W5PNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24AC7985
Product RangeDMW Series
No. of Positions5Positions
Connector TypeD Sub
Connector Shell SizeDB-5W5
Product RangeDMW Series
Connector Body MaterialSteel Body
For Use WithAmphenol ICC D Sub Power Pin Contacts
SVHCCadmium (17-Jan-2023)
Technical Specifications
No. of Positions
5Positions
Connector Shell Size
DB-5W5
Gender
Plug
For Use With
Amphenol ICC D Sub Power Pin Contacts
Connector Type
D Sub
Product Range
DMW Series
Connector Body Material
Steel Body
SVHC
Cadmium (17-Jan-2023)
Technical Docs (2)
Alternatives for DBM5W5PN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
