Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLB-P75-002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH1653
Product RangeFLB Series
Your Part Number
143 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $5.470 |
| 25+ | $5.150 |
| 50+ | $5.000 |
| 100+ | $4.790 |
| 250+ | $4.580 |
| 500+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLB-P75-002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH1653
Product RangeFLB Series
Product RangeFLB Series
No. of Contacts5Contacts
Voltage Rating480V
Current Rating15A
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Wire Size (AWG)-
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts, Tin Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Alternatives for FLB-P75-002
1 Product Found
Technical Specifications
Product Range
FLB Series
Gender
Plug
Current Rating
15A
Connector Mounting
PCB Mount
Wire Length - Metric
-
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
5Contacts
Voltage Rating
480V
Contact Termination Type
Through Hole
Wire Size (AWG)
-
Wire Length - Imperial
-
Contact Plating
Gold Plated Contacts, Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
