Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLB-P77-001Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 83AH1654 |
| Product Range | FLB Series |
| Your Part Number |
128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 10+ | $7.270 |
| 25+ | $6.810 |
| 50+ | $6.570 |
| 100+ | $6.160 |
| 250+ | $5.740 |
| 500+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLB-P77-001Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 83AH1654 |
| Product Range | FLB Series |
| Product Range | FLB Series |
| No. of Contacts | 7Contacts |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 480V |
| Current Rating | 15A |
| Contact Termination Type | Through Hole |
| Connector Mounting | PCB Mount |
| Wire Size (AWG) | - |
| Wire Length - Metric | - |
| Wire Length - Imperial | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts, Tin Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for FLB-P77-001
2 Products Found
Technical Specifications
| Product Range | FLB Series |
|---|---|
| Gender | Plug |
| Current Rating | 15A |
| Connector Mounting | PCB Mount |
| Wire Length - Metric | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (12-Jan-2017) |
| No. of Contacts | 7Contacts |
|---|---|
| Voltage Rating | 480V |
| Contact Termination Type | Through Hole |
| Wire Size (AWG) | - |
| Wire Length - Imperial | - |
| Contact Plating | Gold Plated Contacts, Tin Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
