Print Page
LCC17A3W3PE2N0
Combination Layout D Sub Connector, COOLPOWER LCC17 Series, DA-3W3, Plug, 3 Contacts, 3 Power
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLCC17A3W3PE2N0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X1148
Product RangeCOOLPOWER LCC17 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.180 |
| 5+ | $22.580 |
| 10+ | $21.530 |
| 25+ | $20.290 |
| 50+ | $19.200 |
| 100+ | $17.390 |
| 250+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$24.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLCC17A3W3PE2N0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X1148
Product RangeCOOLPOWER LCC17 Series
Product RangeCOOLPOWER LCC17 Series
Insert ArrangementDA-3W3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Straight
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Alternatives for LCC17A3W3PE2N0
1 Product Found
Technical Specifications
Product Range
COOLPOWER LCC17 Series
Gender
Plug
Contact Type
3 Power
Connector Mounting
Through Hole Straight
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Insert Arrangement
DA-3W3
No. of Contacts
3Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
