Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-6P(958)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54AC6862
Product Range97 Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.710 |
| 5+ | $35.010 |
| 10+ | $32.700 |
| 25+ | $30.700 |
| 50+ | $28.430 |
| 100+ | $26.510 |
Price for:Each
Minimum: 1
Multiple: 1
$38.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-6P(958)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54AC6862
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingGrey Zinc Nickel
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Product Overview
Gray ZnNi plating is now available on the standard Amphenol 97 Series connectors, with no significant galvanic reaction between existing OD Cad, Black Zinc and Electroless Nickel plating. Gray ZnNi plating meets the acceptance criteria of the following salt spray/salt fog tests: ISO 21207:2004 Method B, ASTM B117 (500 hours) and ANSI/EIA-364-26B.
- Gray Zinc/Nickel plating provides an ideal RoHS compliant solution for harsh, high corrosive environments
- Cadmium free, RoHS compliant, -65 degree Cto +200 degree C temperature range, rated at 500 hours salt spray, non-magnetic
Applications
Automotive, Industrial, Robotics
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Insert Arrangement
14S-6
Connector Body Plating
Grey Zinc Nickel
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
