Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A10SL-4S(946)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41M1842
Product Range97 Series
Also Known As93-830382-04S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $35.450 |
| 5+ | $35.420 |
| 10+ | $35.370 |
| 25+ | $34.530 |
| 50+ | $32.740 |
| 100+ | $32.730 |
Price for:Each
Minimum: 1
Multiple: 1
$35.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A10SL-4S(946)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41M1842
Product Range97 Series
Also Known As93-830382-04S
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement10SL-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Alloy
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Insert Arrangement
10SL-4
Connector Body Plating
Black Zinc Alloy
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
