Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-14-6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4853
Product Range97 Series
Also Known As10-825923-142
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $34.990 |
| 5+ | $33.040 |
| 10+ | $31.100 |
| 25+ | $29.030 |
| 50+ | $28.910 |
| 100+ | $28.190 |
Price for:Each
Minimum: 1
Multiple: 1
$34.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-14-6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4853
Product Range97 Series
Also Known As10-825923-142
Connector Shell Size12SL / 14 / 14S
Cable Diameter Max8.73mm
Strain Relief Material-
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-67-14-6 is a water-resistant Cable Clamp for use with 97 series circular connectors, size-12SL/14S/14 shell.
- 3/4-20 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
12SL / 14 / 14S
Strain Relief Material
-
For Use With
97 Series Circular Connectors
Cable Diameter Max
8.73mm
Product Range
97 Series
SVHC
To Be Advised
Alternatives for 97-67-14-6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
