Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-781683-021Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6277
Product RangeFloating Mate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 10+ | $5.940 |
| 25+ | $5.490 |
| 50+ | $5.050 |
| 100+ | $4.940 |
| 250+ | $4.560 |
| 500+ | $4.370 |
| 1000+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-781683-021Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6277
Product RangeFloating Mate Series
Product RangeFloating Mate Series
Contact Plating-
Contact Material-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max4AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Floating Mate Series
Contact Material
-
Contact Termination Type
Crimp
Wire Size AWG Max
4AWG
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
