Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELPA3A16Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AK1106
Product RangeePower-Lite EL Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $86.050 |
| 5+ | $80.170 |
| 10+ | $73.870 |
| 25+ | $71.120 |
| 50+ | $66.270 |
Price for:Each
Minimum: 1
Multiple: 1
$86.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELPA3A16Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AK1106
Product RangeePower-Lite EL Series
Product RangeePower-Lite EL Series
Automotive Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67
Voltage Rating1kVDC
Current Rating100A
SVHCTo Be Advised
Technical Specifications
Product Range
ePower-Lite EL Series
No. of Contacts
3Contacts
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
1kVDC
SVHC
To Be Advised
Automotive Connector Shell Style
Cable Mount Plug
Automotive Contact Type
Crimp Socket
Contact Material
-
IP Rating
IP67
Current Rating
100A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
