Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4SMM4DMS
Newark Part No.81AK0354
Product RangeAmphe-PV H4 Series
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.220 |
100+ | $1.820 |
250+ | $1.660 |
500+ | $1.550 |
1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4SMM4DMS
Newark Part No.81AK0354
Product RangeAmphe-PV H4 Series
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingMinus
Connector MountingCable Mount
IP RatingIP68
IP RatingIP68
Wire Size AWG Max12AWG
Current Rating20A
Voltage Rating1.5kV
Product RangeAmphe-PV H4 Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP68
Current Rating
20A
Product Range
Amphe-PV H4 Series
Keying
Minus
IP Rating
IP68
Wire Size AWG Max
12AWG
Voltage Rating
1.5kV
SVHC
To Be Advised
Alternatives for H4SMM4DMS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate