Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3116F8-4SWCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28T1020
Product RangeMS3116 Series
Also Known As71-266608-04H
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $178.530 |
| 5+ | $156.220 |
| 10+ | $129.430 |
| 25+ | $116.050 |
Price for:Each
Minimum: 1
Multiple: 1
$178.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3116F8-4SWCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28T1020
Product RangeMS3116 Series
Also Known As71-266608-04H
Military SpecificationMIL-DTL-26482 Series I
Product RangeMS3116 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement8-4
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationW
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Insert Arrangement
8-4
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
MS3116 Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
W
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
