Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL082X-61-10-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AK0914
Product RangePowerLok Connector Series
Your Part Number
42 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.040 |
| 5+ | $29.350 |
| 10+ | $28.220 |
| 25+ | $27.200 |
| 50+ | $25.960 |
| 100+ | $24.840 |
Price for:Each
Minimum: 1
Multiple: 1
$31.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL082X-61-10-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AK0914
Product RangePowerLok Connector Series
Product RangePowerLok Connector Series
Voltage Rating1kVDC
Current Rating60A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
PowerLok Connector Series
Voltage Rating
1kVDC
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
60A
Contact Termination Type
Crimp
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
