Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLP IR C 70 C P S O 1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AC2114
Product RangeSurLok Plus
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.710 |
| 5+ | $24.350 |
| 10+ | $22.990 |
| 25+ | $21.400 |
| 50+ | $20.720 |
| 100+ | $19.600 |
| 250+ | $18.800 |
Price for:Each
Minimum: 1
Multiple: 1
$25.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLP IR C 70 C P S O 1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AC2114
Product RangeSurLok Plus
Product RangeSurLok Plus
Voltage Rating1kV
Current Rating300A
Connector MountingPanel Mount
Contact Termination TypeCrimp
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
SurLok Plus
Voltage Rating
1kV
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Current Rating
300A
Contact Termination Type
Crimp
Alternatives for SLP IR C 70 C P S O 1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
