Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCM0AS-111Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73AM7542
Product RangeUSCM Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.902 |
| 10+ | $0.840 |
| 25+ | $0.778 |
| 50+ | $0.717 |
| 100+ | $0.687 |
| 250+ | $0.653 |
| 500+ | $0.601 |
| 1000+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCM0AS-111Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73AM7542
Product RangeUSCM Series
Accessory TypeBackshell
For Use WithAmphenol USCM Series 2 Way Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic, Glass Filled PA Body
Product RangeUSCM Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic, Glass Filled PA Body
SVHC
To Be Advised
For Use With
Amphenol USCM Series 2 Way Connectors
Cable Exit Angle
180°
Product Range
USCM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
