Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCM0AS-113Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73AM7543
Product RangeUSCM Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.942 |
| 25+ | $0.872 |
| 50+ | $0.803 |
| 100+ | $0.769 |
| 250+ | $0.732 |
| 500+ | $0.674 |
| 1000+ | $0.665 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCM0AS-113Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73AM7543
Product RangeUSCM Series
Accessory TypeBackshell
For Use WithAmphenol USCM Series 2 Way Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic, Glass Filled PA Body
Product RangeUSCM Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic, Glass Filled PA Body
SVHC
To Be Advised
For Use With
Amphenol USCM Series 2 Way Connectors
Cable Exit Angle
180°
Product Range
USCM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
