Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/31-10WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7267
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.730 |
| 25+ | $38.690 |
| 50+ | $36.330 |
| 100+ | $35.300 |
| 250+ | $34.290 |
Price for:Each
Minimum: 1
Multiple: 1
$41.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/31-10WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7267
Connector Shell Size10
Cable Diameter Max9.53mm
Strain Relief MaterialAluminium Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix, 83723 Series III Connectors
Cable Diameter Max
9.53mm
Product Range
-
SVHC
To Be Advised
Alternatives for M85049/31-10W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
