Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/69-21NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK3348
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.890 |
| 5+ | $24.720 |
| 10+ | $23.680 |
| 25+ | $22.740 |
| 50+ | $21.810 |
| 100+ | $20.990 |
Price for:Each
Minimum: 1
Multiple: 1
$25.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/69-21NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK3348
Connector Shell Size21
Cable Diameter Max23.8mm
Strain Relief MaterialAluminium Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Cable Diameter Max
23.8mm
Product Range
-
SVHC
To Be Advised
Alternatives for M85049/69-21N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
