Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/85-14W02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK3358
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.590 |
| 25+ | $88.950 |
| 50+ | $86.940 |
| 100+ | $84.510 |
| 250+ | $82.090 |
Price for:Each
Minimum: 1
Multiple: 1
$92.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/85-14W02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK3358
Connector Shell Size14, 15
Cable Diameter Max11.43mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14, 15
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
11.43mm
Product Range
-
SVHC
To Be Advised
Alternatives for M85049/85-14W02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
