Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/90-13N03Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM6819
Product RangeMIL-85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.340 |
| 5+ | $101.830 |
| 10+ | $96.820 |
| 25+ | $92.800 |
| 50+ | $88.790 |
Price for:Each
Minimum: 1
Multiple: 1
$107.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/90-13N03Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM6819
Product RangeMIL-85049 Series
Connector Shell Size13
Cable Diameter Max11.43mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
11.43mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Alternatives for M85049/90-13N03
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
