Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-12-00-00-10-AA-04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13J4142
Product Range5001
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.870 |
| 5+ | $140.900 |
| 10+ | $134.560 |
| 25+ | $126.810 |
| 50+ | $118.360 |
| 100+ | $116.950 |
| 250+ | $115.540 |
Price for:Each
Minimum: 1
Multiple: 1
$152.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-12-00-00-10-AA-04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13J4142
Product Range5001
Accessory TypeBackshell
For Use WithMIL-C-26482 / MIL-C-38999 Circular Connectors
Connector Shell Size12
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range5001
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AIA-5001-12-00-00-10-AA-04 is a Connector Backshell made of aluminium alloy with green chromate passivation zinc cobalt finish. It is suitable for MIL-C-26482/MIL-C-38999 circular connectors.
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
12
Connector Body Material
Aluminium Body
SVHC
No SVHC (15-Jan-2019)
For Use With
MIL-C-26482 / MIL-C-38999 Circular Connectors
Cable Exit Angle
180°
Product Range
5001
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
