Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-02PMMP-QC8001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AH0173
Product RangeX-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.500 |
| 25+ | $8.230 |
| 50+ | $7.620 |
| 100+ | $7.400 |
| 250+ | $6.920 |
Price for:Each
Minimum: 10
Multiple: 10
$85.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-02PMMP-QC8001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AH0173
Product RangeX-Lok Series
Connector TypeStandard Circular Connector
Product RangeX-Lok Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts2Contacts
Circular Contact TypePCB Pin
Coupling StylePush Lock
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
PCB Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
X-Lok Series
No. of Contacts
2Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
