
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 10+ | $6.690 |
| 25+ | $6.350 |
| 50+ | $5.930 |
| 100+ | $5.580 |
| 250+ | $5.130 |
| 500+ | $5.020 |
| 1000+ | $4.600 |
Product Information
Product Overview
Amphenol LTW is pleased to introduce its extended quick lock product, X-Lok Mini Size, a small and light-weight IP68 waterproof connector with push-lock mechanism design, facilitates fast, easy and space-saving connection that is ideal for applications where operation space is limited. With audible feedback and guided key design, X-Lok Mini Size ensures error-proof and easy assembly upon installation.
- Current Rating: 5A
- Front Fastened
- With Male contacts
Applications
Automotive, Factory Automation, Industrial, Industrial Automation, LED Lighting, Manufacturing, Marine, Renewable Energy, Security
Technical Specifications
Standard Circular Connector
Panel Mount Plug
Solder Pin
Nylon (Polyamide), Glass Filled Body
Copper Alloy
IP67
X-Lok A Size Series
5Contacts
Push Lock
-
Gold
No SVHC (17-Jan-2023)
Alternatives for AD-05PMMS-QC8001
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
