Print Page
APPM-A08MAPAS-XS1
Sensor Connector, M Series, M12, Male, 8 Positions, Solder Pin, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | APPM-A08MAPAS-XS1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 96AJ1705 |
| Product Range | M Series |
| Your Part Number |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.590 |
| 5+ | $16.470 |
| 10+ | $15.350 |
| 25+ | $14.520 |
| 50+ | $13.600 |
| 100+ | $12.890 |
| 250+ | $12.350 |
Price for:Each
Minimum: 1
Multiple: 1
$17.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | APPM-A08MAPAS-XS1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 96AJ1705 |
| Product Range | M Series |
| Product Range | M Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 8 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | - |
| Connector Coding | X Coded |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | M Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | - |
| Connector Body Material | Thermoplastic Body |
| Contact Plating | Gold |
| SVHC | No SVHC (17-Jan-2023) |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 8 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | X Coded |
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
Technical Docs (2)
Alternatives for APPM-A08MAPAS-XS1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
