Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-06BFFM-QL8D01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AH0181
Product RangeX-Lok Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.900 |
| 5+ | $17.070 |
| 10+ | $16.310 |
| 25+ | $15.170 |
| 50+ | $13.800 |
| 100+ | $12.900 |
| 250+ | $12.590 |
Price for:Each
Minimum: 1
Multiple: 1
$17.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-06BFFM-QL8D01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AH0181
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions6Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product RangeX-Lok Series
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Color
-
No. of Positions
6Positions
Cable Length - Metric
1m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
