Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAZ-17BFFM-QL8C02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58AJ1670
Product RangeX-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.540 |
| 5+ | $36.440 |
| 10+ | $34.800 |
| 25+ | $32.800 |
| 50+ | $30.610 |
| 100+ | $30.240 |
| 250+ | $29.880 |
Price for:Each
Minimum: 1
Multiple: 1
$39.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAZ-17BFFM-QL8C02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58AJ1670
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions17Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
17Positions
Cable Length - Metric
2m
Product Range
X-Lok Series
Alternatives for AZ-17BFFM-QL8C02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
