Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAZ-17BMMM-QL8C02Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AJ6286
Product RangeX-Lok Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.860 |
| 5+ | $31.640 |
| 10+ | $29.430 |
| 25+ | $27.260 |
| 50+ | $25.090 |
| 100+ | $24.710 |
| 250+ | $24.260 |
Price for:Each
Minimum: 1
Multiple: 1
$33.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAZ-17BMMM-QL8C02Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AJ6286
Product RangeX-Lok Series
Connector to ConnectorCircular Plug to Free End
No. of Positions17Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for AZ-17BMMM-QL8C02
1 Product Found
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
17Positions
Cable Length - Metric
2m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
