Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-02BMFA-QL8MPPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AC8008
Product RangeX-Lok B Size Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 10+ | $9.080 |
| 100+ | $8.580 |
| 250+ | $8.090 |
| 500+ | $7.560 |
| 1000+ | $7.010 |
| 2500+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-02BMFA-QL8MPPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AC8008
Product RangeX-Lok B Size Series
Product RangeX-Lok B Size Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeCrimp Socket
Coupling StylePush Lock
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Product Range
X-Lok B Size Series
No. of Contacts
2Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP67
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
SVHC
To Be Advised
Alternatives for BB-02BMFA-QL8MPP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
