Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDB8-3A4CAB-SPS7B03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK4692
Product RangeM Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.210 |
Price for:Each
Minimum: 1
Multiple: 1
$60.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDB8-3A4CAB-SPS7B03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK4692
Product RangeM Series
Input Connection Type3m Cable
Output TypeM8 Connector - 3 Pole
No. of Output Ports4Ports
Product RangeM Series
IP RatingIP67
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
3m Cable
No. of Output Ports
4Ports
IP Rating
IP67
SVHC
To Be Advised
Output Type
M8 Connector - 3 Pole
Product Range
M Series
IP Rating
IP67
Alternatives for DB8-3A4CAB-SPS7B03
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
