Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoIA-A05F-A05F-0000-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.22AJ8660
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.780 |
| 5+ | $15.000 |
| 10+ | $14.220 |
| 25+ | $13.470 |
| 50+ | $12.940 |
| 100+ | $12.420 |
| 250+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$15.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoIA-A05F-A05F-0000-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.22AJ8660
Inter Series Connector ACircular Industrial
Convert From Positions5Positions
Convert From GenderJack
Inter Series Connector BCircular Industrial
Convert To Positions5Positions
Convert To GenderJack
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Circular Industrial
Convert From Gender
Jack
Convert To Positions
5Positions
Product Range
-
Convert From Positions
5Positions
Inter Series Connector B
Circular Industrial
Convert To Gender
Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
