Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoLAD-05BMMM-QL8D10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AJ7439
Product RangeX-Lok Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $65.700 |
| 5+ | $61.590 |
| 10+ | $57.460 |
| 25+ | $55.600 |
| 50+ | $54.060 |
| 100+ | $51.580 |
| 250+ | $48.990 |
Price for:Each
Minimum: 1
Multiple: 1
$65.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLAD-05BMMM-QL8D10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AJ7439
Product RangeX-Lok Series
Connector to ConnectorCircular Plug to Free End
No. of Positions5Positions
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColorBlack
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
32.8ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
5Positions
Cable Length - Metric
10m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
