Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoLM12A-05BFFM-SR8B01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AK4920
Product RangeM Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 10+ | $21.540 |
| 20+ | $20.380 |
| 50+ | $19.550 |
| 100+ | $17.680 |
| 250+ | $16.880 |
Price for:Each
Minimum: 10
Multiple: 10
$215.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLM12A-05BFFM-SR8B01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AK4920
Product RangeM Series
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- M12 A type overmoulded 90° female cable with LED indication
- 1m length, 5 positions
- Black color, UL20549 rated PUR cable jacket
- Black color thermoplastic transparent outer molding
- Gold plated copper alloy pins
- IPX8 water proof rated, mated Im/24h
- Operating temperature range from -20°C to 80°C, operating voltage of 60V
- Metal, non-shielded
- Nominal current is 4A, screw thread mating style, right angle backshell
- Suitable for factory automation & EN61373 / SAE J2839 shock & vibration approved
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
