Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PMMC-SF8B30Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AJ1549
Product RangeM Series
Your Part Number
190 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
| 5+ | $8.850 |
| 10+ | $8.260 |
| 25+ | $7.750 |
| 50+ | $6.500 |
| 100+ | $5.770 |
| 250+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PMMC-SF8B30Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AJ1549
Product RangeM Series
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
