Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08BFFA-SR7001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AJ1620
Product RangeM Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.820 |
| 5+ | $10.970 |
| 10+ | $10.120 |
| 25+ | $9.520 |
| 50+ | $9.090 |
| 100+ | $8.690 |
| 250+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08BFFA-SR7001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AJ1620
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating2A
Voltage Rating30V
SVHCTo Be Advised
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Thermoplastic Body
Contact Plating
Gold Plated Contacts
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
2A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
