Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08PMMS-SF8B15Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AC9028
Product RangeM Series
Your Part Number
10 In Stock
200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 10+ | $8.990 |
| 20+ | $8.470 |
| 50+ | $7.440 |
| 100+ | $7.110 |
| 250+ | $6.700 |
Price for:Each
Minimum: 10
Multiple: 10
$89.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08PMMS-SF8B15Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AC9028
Product RangeM Series
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
5.9"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
