Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-12PMMS-SF8B15Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AC9085
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.280 |
| 5+ | $15.530 |
| 10+ | $14.830 |
| 25+ | $13.800 |
| 50+ | $12.570 |
| 100+ | $11.730 |
| 250+ | $11.460 |
Price for:Each
Minimum: 1
Multiple: 1
$16.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-12PMMS-SF8B15Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AC9085
Product RangeM Series
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
12 Positions
Cable Length - Imperial
5.9"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
