Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17BMMM-PL8D02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AJ9040
Product RangeMPRONTO-12 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.270 |
| 5+ | $30.660 |
| 10+ | $29.290 |
| 25+ | $27.600 |
| 50+ | $25.760 |
| 100+ | $25.460 |
| 250+ | $25.150 |
Price for:Each
Minimum: 1
Multiple: 1
$33.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17BMMM-PL8D02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AJ9040
Product RangeMPRONTO-12 Series
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMPRONTO-12 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
17 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
MPRONTO-12 Series
Alternatives for M12A-17BMMM-PL8D02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
