Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12D-04PFFC-SH8B50Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AK5139
Product RangeM Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 5+ | $8.670 |
| 10+ | $8.000 |
| 25+ | $7.520 |
| 50+ | $7.180 |
| 100+ | $6.860 |
| 250+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12D-04PFFC-SH8B50Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AK5139
Product RangeM Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
