Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12T-04BFFM-SL8H01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AK5211
Product RangeM Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.670 |
| 5+ | $18.280 |
| 10+ | $16.890 |
| 25+ | $15.880 |
| 50+ | $14.760 |
| 100+ | $13.540 |
| 250+ | $13.090 |
Price for:Each
Minimum: 1
Multiple: 1
$19.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12T-04BFFM-SL8H01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AK5211
Product RangeM Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
