Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M5-04PFFP-SF7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 90AJ0945 |
| Your Part Number |
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.780 |
| 5+ | $16.630 |
| 10+ | $15.490 |
| 25+ | $14.670 |
| 50+ | $14.100 |
| 100+ | $13.550 |
| 250+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$17.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M5-04PFFP-SF7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 90AJ0945 |
| Product Range | - |
| Sensor Connector Size | M5 |
| Sensor Connector Gender | Female |
| No. of Positions | 4 Positions |
| Sensor Contact Type | PCB Socket |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IPX7 |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | PCB Socket |
| IP / NEMA Rating | IPX7 |
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| SVHC | No SVHC (17-Jan-2023) |
| Sensor Connector Size | M5 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Body Material | Thermoplastic Body |
| Contact Plating | Gold |
| Voltage Rating | 60VDC |
Technical Docs (3)
Alternatives for M5-04PFFP-SF7001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
