Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14AM0256
Product RangeMC Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.100 |
| 5+ | $40.120 |
| 10+ | $38.140 |
| 25+ | $36.940 |
| 50+ | $33.380 |
| 100+ | $32.070 |
| 250+ | $30.420 |
Price for:Each
Minimum: 1
Multiple: 1
$42.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14AM0256
Product RangeMC Series
Connector to ConnectorCircular Plug to Circular Plug
No. of Positions5Positions
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeMC Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Circular Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
5Positions
Cable Length - Metric
3m
Product Range
MC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
