Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS08ML-SXSML-SX003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AJ1260
Product RangeM Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.970 |
| 5+ | $53.380 |
| 10+ | $49.790 |
| 25+ | $46.770 |
| 50+ | $45.430 |
Price for:Each
Minimum: 1
Multiple: 1
$56.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS08ML-SXSML-SX003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AJ1260
Product RangeM Series
Connector Type AM12 Sensor Straight Plug
Connector Type BM12 Sensor Straight Plug
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight Plug
No. of Positions
8 Positions
Cable Length - Imperial
9.84ft
SVHC
To Be Advised
Connector Type B
M12 Sensor Straight Plug
Cable Length - Metric
3m
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
