Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoQ8U-06BFFA-QL8001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.36AJ5293
Product RangeHS-Lok Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.740 |
| 5+ | $21.690 |
| 10+ | $20.630 |
| 25+ | $19.320 |
| 50+ | $17.830 |
| 100+ | $16.790 |
| 250+ | $16.140 |
Price for:Each
Minimum: 1
Multiple: 1
$22.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoQ8U-06BFFA-QL8001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.36AJ5293
Product RangeHS-Lok Series
Product RangeHS-Lok Series
Sensor Connector SizeQ8
Sensor Connector GenderFemale
No. of Positions6 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector Coding-
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating2A
Voltage Rating100V
SVHCNo SVHC (17-Jan-2023)
Alternatives for Q8U-06BFFA-QL8001
1 Product Found
Technical Specifications
Product Range
HS-Lok Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP68
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
100V
Sensor Connector Size
Q8
No. of Positions
6 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
2A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
