Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | SM12A-05BMMM-SL8D01Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 93AJ2334 |
| Your Part Number |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.400 |
| 5+ | $19.080 |
| 10+ | $17.750 |
| 25+ | $16.800 |
| 50+ | $16.130 |
| 100+ | $15.270 |
| 250+ | $14.570 |
Price for:Each
Minimum: 1
Multiple: 1
$20.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | SM12A-05BMMM-SL8D01Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 93AJ2334 |
| Connector Type A | M12 Plug |
| Connector Type B | Free End |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | - |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 3.3ft |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (2)
Alternatives for SM12A-05BMMM-SL8D01
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
