Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSQD-02PAJM-PRD001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AM0965
Product RangeSnapQD Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.590 |
| 5+ | $24.460 |
| 10+ | $23.250 |
| 25+ | $22.040 |
| 50+ | $20.470 |
| 100+ | $20.230 |
| 250+ | $19.960 |
Price for:Each
Minimum: 1
Multiple: 1
$26.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSQD-02PAJM-PRD001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AM0965
Product RangeSnapQD Series
Nominal SizeDN03
Connection TypeG1/4" Male
Body MaterialStainless Steel Body
Operating Temperature Range-40°C to +120°C
Ring ColorRed
Product RangeSnapQD Series
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Connection Type
G1/4" Male
Operating Temperature Range
-40°C to +120°C
Product Range
SnapQD Series
Nominal Size
DN03
Body Material
Stainless Steel Body
Ring Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
