Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSQDB-08PAGM-BNA001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AM0698
Product RangeSnapQDB Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.830 |
| 5+ | $69.000 |
| 10+ | $63.750 |
| 25+ | $62.200 |
| 50+ | $59.940 |
| 100+ | $59.160 |
| 250+ | $58.420 |
Price for:Each
Minimum: 1
Multiple: 1
$74.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSQDB-08PAGM-BNA001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AM0698
Product RangeSnapQDB Series
Nominal SizeDN10
Connection Type7/8"-14 UNF Male
Body MaterialMetal Body
Operating Temperature Range-40°C to +120°C
Ring Color-
Product RangeSnapQDB Series
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Connection Type
7/8"-14 UNF Male
Operating Temperature Range
-40°C to +120°C
Product Range
SnapQDB Series
Nominal Size
DN10
Body Material
Metal Body
Ring Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
