Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20BMFA-SL8001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05AC0344
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $4.470 |
| 25+ | $4.250 |
| 50+ | $3.970 |
| 100+ | $3.800 |
| 250+ | $3.610 |
| 500+ | $3.410 |
| 1000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20BMFA-SL8001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05AC0344
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingCable Mount
IP RatingIP68
Product Range-
Product Range-
Contact Material-
Contact Material-
Contact Plating-
Contact Plating-
Alternatives for UA-20BMFA-SL8001
1 Product Found
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
4 Position
IP Rating
IP68
Product Range
-
Contact Material
-
Contact Plating
-
USB Standard
USB 2.0
Connector Mounting
Cable Mount
Product Range
-
Contact Material
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
