Print Page
ZA-40AFRS-BA0001
FFC / FPC Board Connector, R/A, 0.9 mm, 40 Contacts, Receptacle, Z-Connect Series, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-40AFRS-BA0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AJ4920
Product RangeZ-Connect Series
Your Part Number
575 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 5+ | $9.830 |
| 10+ | $9.140 |
| 25+ | $8.630 |
| 50+ | $8.280 |
| 100+ | $7.950 |
| 250+ | $7.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-40AFRS-BA0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AJ4920
Product RangeZ-Connect Series
Pitch Spacing0.9mm
No. of Contacts40Contacts
Product RangeZ-Connect Series
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
0.9mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
40Contacts
Product Range
Z-Connect Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
-
Technical Docs (2)
Alternatives for ZA-40AFRS-BA0001
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
