Print Page
ZA-AANMAN-BN0001
FFC / FPC Board Connector, 1.8 mm, 40 Contacts, Plug, Z-Connect Series, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-AANMAN-BN0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AJ4909
Product RangeZ-Connect Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 600+ | $1.140 |
| 2000+ | $1.120 |
| 4000+ | $1.080 |
| 6000+ | $1.050 |
| 10000+ | $1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$684.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-AANMAN-BN0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AJ4909
Product RangeZ-Connect Series
Pitch Spacing1.8mm
No. of Contacts40Contacts
Product RangeZ-Connect Series
Contact Termination TypeSurface Mount
Contact Position-
Contact MaterialCopper Alloy
FFC / FPC Thickness0.35mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
1.8mm
Gender
Plug
Contact Termination Type
Surface Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
40Contacts
Product Range
Z-Connect Series
Contact Position
-
FFC / FPC Thickness
0.35mm
Technical Docs (1)
Alternatives for ZA-AANMAN-BN0001
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
