Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-AANMAN-BN0001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel37AJ1558
Cut Tape37AJ1557
Product RangeZConnect
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.540 |
| 25+ | $1.460 |
| 50+ | $1.400 |
| 100+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $1.150 |
| 1000+ | $1.140 |
| 2000+ | $1.120 |
| 4000+ | $1.100 |
| 6000+ | $1.060 |
| 10000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-AANMAN-BN0001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel37AJ1558
Cut Tape37AJ1557
Product RangeZConnect
Pitch Spacing-
No. of Contacts40Contacts
Product RangeZConnect
Contact Termination TypeSolder
Contact Position-
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.75mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
-
Gender
Plug
Contact Termination Type
Solder
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
40Contacts
Product Range
ZConnect
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.75mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
